
* Images are for reference only
2327678-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2327678-3
- JLCPCB Part #
- C4969147
- Package
- SMD,P=0.6mm
- Description
- -55℃~+85℃ 0.6mm 84P Copper alloy Gold Surface Mount,Vertical SMD,P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9506
350+
$2.3040
700+
$2.2218
1050+
$2.1816