
* Images are for reference only
2267440-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2267440-5
- JLCPCB Part #
- C5491876
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 10P 1A 1mm 1mm 2 3.3mm 30V Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 94
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6390
188+
$0.6537
470+
$0.6328
1034+
$0.6215