
* Images are for reference only
224557-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 224557-E
- JLCPCB Part #
- C6401149
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1A 1mm 2 50P Gold Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$15.0838
10+
$14.8988
30+
$14.5804
100+
$14.3022