
* Images are for reference only
2213600-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2213600-8
- JLCPCB Part #
- C589428
- Package
- -
- Description
- -40℃~+105℃ 600V Phosphor bronze - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.8417
10+
$1.7999
30+
$1.7710
100+
$1.7420
Related Products