
* Images are for reference only
2209201-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2209201-4
- JLCPCB Part #
- C6050737
- Package
- -
- Description
- 1 50Ω 6GHz Board Side SMB - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 540
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5056
200+
$0.6016
540+
$0.5807
1080+
$0.5711