
* Images are for reference only
2195760-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2195760-1
- JLCPCB Part #
- C590330
- Package
- -
- Description
- 1.5825GHz、5.5125GHz 10W 1dBi、3dBi 2.5 - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 7A994
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4873
200+
$1.3499
500+
$1.3033
1000+
$1.2792
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products