
* Images are for reference only
2177018-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2177018-1
- JLCPCB Part #
- C5329536
- Package
- -
- Description
- -40℃~+130℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 286
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
50+
$0.0319
150+
$0.0314
500+
$0.0310
Related Products