
* Images are for reference only
2098641-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2098641-1
- JLCPCB Part #
- C574506
- Package
- -
- Description
- -40℃~+150℃ 1 25A 2P 4mm Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.5521
10+
$1.2977
30+
$1.1576
100+
$0.9982
750+
$0.8855
1500+
$0.8533
Related Products