
* Images are for reference only
1-962340-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-962340-1
- JLCPCB Part #
- C532631
- Package
- -
- Description
- -40℃~+100℃ 1 10A 4P Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 1700
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$2.2527
10+
$1.9291
30+
$1.7278
100+
$1.5201
500+
$1.4267
1000+
$1.3864
Related Products