
* Images are for reference only
1-929080-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-929080-5
- JLCPCB Part #
- C532629
- Package
- P=2.54mm
- Description
- -40℃~+120℃ 1 1x2P 2 2.54mm Black Glass-Fiber Reinforced PBT P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$0.3098
50+
$0.2589
150+
$0.2372
500+
$0.2100
2500+
$0.1818
4000+
$0.1745
Related Products