
* Images are for reference only
1-794073-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-794073-1
- JLCPCB Part #
- C589375
- Package
- Plugin,P=4.14mm
- Description
- -20℃~+105℃ 2 2x4P 4 4.14mm 4.14mm 600V 8P Brass Through Hole Tin UL94V-0 White 插件,P=4.14mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.6656
10+
$5.5578
30+
$5.4837
100+
$5.4112
Related Products