
* Images are for reference only
1-770971-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-770971-0
- JLCPCB Part #
- C589926
- Package
- Plugin,P=4.14mm
- Description
- 插件,P=4.14mm Power connector / plug connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2832
Related Products