
* Images are for reference only
1-6609940-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-6609940-9
- JLCPCB Part #
- C17426935
- Package
- -
- Description
- 10A 115V@AC、230V@AC 2uA、5uA Panel Mount - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9005
204+
$9.9355
504+
$9.6041
996+
$9.4401