This website requires JavaScript.
no-image

* Images are for reference only

1-534206-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-534206-3
JLCPCB Part #
C3323869
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 2 2.54mm 2.54mm 26P 2A 8.13mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2538
200+ $1.6472
500+ $1.5894
1000+ $1.5605
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons