
* Images are for reference only
1-480274-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-480274-0
- JLCPCB Part #
- C573542
- Package
- P=5.1mm
- Description
- -55℃~+105℃ 3 3x4P 4 Non-Latching PA UL94V-2 White With Fins P=5.1mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8325
10+
$0.6795
30+
$0.6023
100+
$0.5266
500+
$0.4606
1500+
$0.4364
Related Products