
* Images are for reference only
1-338313-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-338313-2
- JLCPCB Part #
- C592753
- Package
- Plugin
- Description
- -55℃~+105℃ 2 6A 9P Black Female Standard D-Sub Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 880
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.4091
10+
$9.2275
30+
$9.1070
100+
$8.9864
Related Products