
* Images are for reference only
1-2232960-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2232960-3
- JLCPCB Part #
- C5165064
- Package
- Plugin
- Description
- 1 10mm 15.5mm 1x3P 2.5mm 3 3.75mm 3P 9.2mm Copper alloy PA Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 270
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$0.7294
10+
$0.6006
30+
$0.5346
270+
$0.4718
540+
$0.4331
1080+
$0.4138