
* Images are for reference only
1-2176073-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2176073-8
- JLCPCB Part #
- C2146587
- Package
- 0201
- Description
- -55℃~+155℃ 31.25mW 806Ω Thin Film Resistor ±0.5% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0952
200+
$0.0369
500+
$0.0356
1000+
$0.0350
Related Products