
* Images are for reference only
1-1986484-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1986484-0
- JLCPCB Part #
- C5863444
- Package
- -
- Description
- -40℃~+105℃ 1 10 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 88
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6244
176+
$4.2392
528+
$4.0975
968+
$4.0283