
* Images are for reference only
1-1971906-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1971906-3
- JLCPCB Part #
- C5439320
- Package
- Plugin,P=3.3mm
- Description
- -30℃~+105℃ 2 250V 2x3P 3 3.3mm 4A 5.2mm 6P Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 Plugin,P=3.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.4842
Related Products