
* Images are for reference only
1-1969730-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1969730-7
- JLCPCB Part #
- C17237075
- Package
- Plugin
- Description
- -55℃~+105℃ 1 Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0366
250+
$0.4147
500+
$0.4002
1000+
$0.3938