
* Images are for reference only
1-1969574-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1969574-6
- JLCPCB Part #
- C17443717
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 2.5mm Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1330
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4696
200+
$1.3846
500+
$1.3380
1330+
$1.3154