
* Images are for reference only
1-174933-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-174933-1
- JLCPCB Part #
- C532431
- Package
- P=3.5mm
- Description
- -30℃~+105℃ 12P 2 Automotive Connector Housing P=3.5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.2269
10+
$1.0272
30+
$0.9274
100+
$0.7793
500+
$0.7197
1000+
$0.6891
Related Products