
* Images are for reference only
1-1744418-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1744418-0
- JLCPCB Part #
- C17437501
- Package
- Plugin
- Description
- -55℃~+105℃ 1 10 10P 1x10P 2.5mm 250V 4.2A Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 257
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 257
In-stock Item Pricing
Qty Unit Price
1+
$0.7489
10+
$0.7345
30+
$0.7232
100+
$0.7136