
* Images are for reference only
1-1734260-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1734260-1
- JLCPCB Part #
- C17640758
- Package
- SMD
- Description
- -25℃~+85℃ 1 Phosphor Bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7602
200+
$2.2996
500+
$2.2224
1000+
$2.1838