
* Images are for reference only
1-1734035-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1734035-2
- JLCPCB Part #
- C3197670
- Package
- SMD
- Description
- -40℃~+85℃ 1A SMD D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.4751
10+
$3.4043
30+
$3.3561
100+
$3.3079
Related Products