
* Images are for reference only
1-1625939-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1625939-2
- JLCPCB Part #
- C6062587
- Package
- Plugin
- Description
- 1 1W 470kΩ ±20% Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9566
200+
$9.9579
600+
$9.6262
1200+
$9.4620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products