
* Images are for reference only
1-1393231-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393231-0
- JLCPCB Part #
- C5863762
- Package
- -
- Description
- -40℃~+70℃ 2ms 8ms AgNi - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6866
200+
$3.0683
500+
$2.9653