
* Images are for reference only
194012-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 194012-1
- JLCPCB Part #
- C17382235
- Package
- Plugin
- Description
- -55℃~+105℃ 3 6.35mm Copper alloy Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7390
200+
$7.0792
500+
$6.8425
1000+
$6.7250