
* Images are for reference only
1939403-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1939403-2
- JLCPCB Part #
- C5165387
- Package
- SMD,P=2.2mm,Surface Mount,Right Angle
- Description
- -30℃~+80℃ 12V 16.2mm 2 2.2mm 20mm 23.8mm 2x4P 4 8P Black Surface Mount,Vertical Tin SMD,P=2.2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9363
10+
$4.2408
30+
$3.8286
100+
$3.4100
500+
$3.2184
1000+
$3.1315
Related Products