


1924955-3
- Manufacturer
- MFR.Part #
- 1924955-3
- JLCPCB Part #
- C532451
- Package
- -
- Description
- -40℃~+100℃ Automotive Connector Terminal Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Automotive Connector Terminal | |
| Contact Plating | Tin |

* Images are for reference only
1924955-3
Extended- Manufacturer
- MFR.Part #
- 1924955-3
- JLCPCB Part #
- C532451
- Package
- -
- Description
- -40℃~+100℃ Automotive Connector Terminal Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1924955-3
Extended- Manufacturer
- MFR.Part #
- 1924955-3
- JLCPCB Part #
- C532451
- Package
- -
- Description
- -40℃~+100℃ Automotive Connector Terminal Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1924955-3 Specifications
1924955-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Automotive Connector Terminal | |
| Contact Plating | Tin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1924955-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1924955-3 Documents
1924955-3 datasheets or manufacturer documentation.
Datasheet: 1924955-3 Datasheet (PDF)
1924955-3 Schematic Symbol & PCB Footprint
The 1924955-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.