


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=1.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Rated Voltage (Max) | 12V | |
| Number of PINs | 6P | |
| Hole/Pin Spacing | 1.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1903615-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=1.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Rated Voltage (Max) | 12V | |
| Number of PINs | 6P | |
| Hole/Pin Spacing | 1.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1903615-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1903615-1 datasheets or manufacturer documentation.
Datasheet: 1903615-1 Datasheet (PDF)
The 1903615-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.