
* Images are for reference only
1877285-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1877285-5
- JLCPCB Part #
- C5171399
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+105℃ 1 1x5P 250V 3.96mm 5 5P 7.5A Brass Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 White Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.7294
10+
$0.7149
30+
$0.7052
100+
$0.6956
Related Products