
* Images are for reference only
1825360-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825360-6
- JLCPCB Part #
- C5165795
- Package
- Plugin
- Description
- -30℃~+85℃ 10 2.54mm Black PC Pin SPST Slide, Rocked 插件 DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$2.8465
10+
$2.4650
34+
$2.2251
102+
$1.9803
493+
$1.8693
1003+
$1.8210
Related Products