
* Images are for reference only
1825204-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825204-3
- JLCPCB Part #
- C7167791
- Package
- Plugin
- Description
- -20℃~+85℃ 4P4T Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.5806
200+
$24.9711
400+
$24.1355
1000+
$23.7234
Related Products