
* Images are for reference only
1801174-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1801174-6
- JLCPCB Part #
- C17496519
- Package
- -
- Description
- -40℃~+150℃ 3.33mm Glass-Fiber Reinforced PBT UL94HB - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4633
200+
$0.9838
500+
$0.9499
1260+
$0.9338
Related Products