
* Images are for reference only
179970-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 179970-1
- JLCPCB Part #
- C188468
- Package
- -
- Description
- -40℃~+105℃ 1 1 1x1P Non-Latching PA UL94V-0 White Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 7200
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0478
100+
$0.0393
300+
$0.0351
1000+
$0.0319
7200+
$0.0293
14400+
$0.0280
Related Products