
* Images are for reference only
179631-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 179631-2
- JLCPCB Part #
- C392427
- Package
- P=4mm
- Description
- 2 2x8P 4mm 8 8.6mm P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0157
10+
$0.8325
30+
$0.7425
100+
$0.6509
500+
$0.5962
1000+
$0.5689
Related Products