
* Images are for reference only
177917-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 177917-1
- JLCPCB Part #
- C211871
- Package
- -
- Description
- 0.51~1.38 1.8mm~3.1mm 16~20 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2535
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2535
In-stock Item Pricing
Qty Unit Price
1+
$0.0312
200+
$0.0240
600+
$0.0200
4000+
$0.0176
8000+
$0.0154
20000+
$0.0143
Related Products