


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Wire Gauge - mm2 | 0.5~1.42 | |
| Wire Gauge - AWG | 16~20 | |
| Insulation OD | 1.8mm~2.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
175218-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Wire Gauge - mm2 | 0.5~1.42 | |
| Wire Gauge - AWG | 16~20 | |
| Insulation OD | 1.8mm~2.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 175218-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

175218-2 datasheets or manufacturer documentation.
Datasheet: 175218-2 Datasheet (PDF)
The 175218-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.