
* Images are for reference only
1745000-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1745000-4
- JLCPCB Part #
- C532615
- Package
- P=2.54mm
- Description
- -25℃~+85℃ 2 2.54mm 24V 7.5A 8P P=2.54mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.8485
10+
$0.8308
30+
$0.8179
100+
$0.8050
Related Products