
1742594-1
- Manufacturer
- MFR.Part #
- 1742594-1
- JLCPCB Part #
- C3218374
- Package
- -
- Description
- 14~18 Nickel Steel - Quick Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Wire Gauge - AWG | 14~18 |

* Images are for reference only
1742594-1
Extended- Manufacturer
- MFR.Part #
- 1742594-1
- JLCPCB Part #
- C3218374
- Package
- -
- Description
- 14~18 Nickel Steel - Quick Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1742594-1
Extended- Manufacturer
- MFR.Part #
- 1742594-1
- JLCPCB Part #
- C3218374
- Package
- -
- Description
- 14~18 Nickel Steel - Quick Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1742594-1 Specifications
1742594-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Wire Gauge - AWG | 14~18 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1742594-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1742594-1 Schematic Symbol & PCB Footprint
The 1742594-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.