
* Images are for reference only
1734774-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1734774-4
- JLCPCB Part #
- C4947102
- Package
- Plugin,P=1mm
- Description
- 1mm 36P Gold Phosphor Bronze Through Hole Plugin,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7682
200+
$0.2973
500+
$0.2877
1000+
$0.2829