
* Images are for reference only
1734037-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1734037-6
- JLCPCB Part #
- C5165596
- Package
- Push-Pull,P=2.54mm
- Description
- 2 60P Gold Phosphor bronze Pinhole connection Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.2031
10+
$9.0165
30+
$8.8927
100+
$8.7689
Related Products