
* Images are for reference only
172513-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172513-1
- JLCPCB Part #
- C3040963
- Package
- -
- Description
- -30℃~+105℃ 2 9P Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1383
10+
$0.9532
30+
$0.8598
100+
$0.7165
500+
$0.6618
1000+
$0.6328
Related Products