
* Images are for reference only
172021-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172021-2
- JLCPCB Part #
- C574004
- Package
- P=3mm
- Description
- -30℃~+105℃ 2 2x8P 3.5mm 3mm 8 Black Locking PA UL94HB Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.4363
10+
$2.0809
30+
$1.8574
100+
$1.6290
500+
$1.5261
1000+
$1.4811
Related Products