
* Images are for reference only
171822-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 171822-2
- JLCPCB Part #
- C392369
- Package
- P=2.5mm
- Description
- -20℃~+95℃ 1 1x2P 2 2.5mm Non-Latching UL94V-0 White Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0725
100+
$0.0581
300+
$0.0508
1000+
$0.0454
5000+
$0.0410
10000+
$0.0388
Related Products