
* Images are for reference only
166087-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 166087-3
- JLCPCB Part #
- C4607553
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 6P Gold Phosphor bronze Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4674
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6118
200+
$0.6248
500+
$0.6023
1000+
$0.5910
Related Products