
165166
- Manufacturer
- MFR.Part #
- 165166
- JLCPCB Part #
- C5481757
- Package
- -
- Description
- Copper Tin - Wire Pin Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Wire Pin Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Contact Plating | Tin | |
| Contact Material | Copper |

* Images are for reference only
165166
Extended- Manufacturer
- MFR.Part #
- 165166
- JLCPCB Part #
- C5481757
- Package
- -
- Description
- Copper Tin - Wire Pin Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
165166
Extended- Manufacturer
- MFR.Part #
- 165166
- JLCPCB Part #
- C5481757
- Package
- -
- Description
- Copper Tin - Wire Pin Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
165166 Specifications
165166 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Wire Pin Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Contact Plating | Tin | |
| Contact Material | Copper |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 165166. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

165166 Documents
165166 datasheets or manufacturer documentation.
Datasheet: 165166 Datasheet (PDF)
165166 Schematic Symbol & PCB Footprint
The 165166 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.