
* Images are for reference only
1625890-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1625890-6
- JLCPCB Part #
- C306171
- Package
- Plugin
- Description
- -55℃~+235℃ 10Ω 2W Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
50+
$0.0717
150+
$0.0709
500+
$0.0701